CDRH104R-1R5NC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sumida America Inc.
In Stock: 2,197
Unit Price: £1.04000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: £0.58112
Datasheet

Similar


Eaton - Electronics Division
In Stock: 106
Unit Price: £0.56000
Datasheet

Similar


Pulse Electronics
In Stock: 30
Unit Price: £0.66644
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: £0.38799
Datasheet
1.5 µH Shielded Inductor 6.5 A 8.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH104R-1R5NC

DigiKey Part Number
308-1273-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH104R-1R5NC
Description
FIXED IND 1.5UH 6.5A 8.1 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 6.5 A 8.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
8.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes