PF0560.152NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4
Unit Price: £0.62000
Datasheet
1.5 µH Shielded Wirewound Inductor 6.5 A 8.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0560.152NLT

DigiKey Part Number
PF0560.152NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF0560.152NLT
Description
FIXED IND 1.5UH 6.5A 8.1 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 6.5 A 8.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0560.152NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
8.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.406" W (10.40mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,480£0.58112£1,441.18
Unit Price without VAT:£0.58112
Unit Price with VAT:£0.69734