
CDPH45D16FHF-8R2MC | |
|---|---|
DigiKey Part Number | 308-CDPH45D16FHF-8R2MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDPH45D16FHF-8R2MC |
Description | FIXED IND 8.2UH 1.45A 150 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.185" W (4.90mm x 4.70mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41687 | £416.87 |
| Unit Price without VAT: | £0.41687 |
|---|---|
| Unit Price with VAT: | £0.50024 |

