
CDH30D11DMBHF-6R8MC | |
|---|---|
DigiKey Part Number | 308-CDH30D11DMBHF-6R8MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH30D11DMBHF-6R8MC |
Description | FIXED IND 6.8UH 1.06A 225 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.06 A 225mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 790mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 225mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.122" L x 0.118" W (3.10mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.20724 | £828.96 |
| Unit Price without VAT: | £0.20724 |
|---|---|
| Unit Price with VAT: | £0.24869 |

