Similar
Similar

CDEIR18D88MENP-4R5MC | |
|---|---|
DigiKey Part Number | 308-CDEIR18D88MENP-4R5MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEIR18D88MENP-4R5MC |
Description | FIXED IND 4.5UH 21A 3.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.5 µH Shielded Wirewound Inductor 21 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.748" L x 0.709" W (19.00mm x 18.00mm) | |
Height - Seated (Max) | 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £3.37153 | £505.73 |
| Unit Price without VAT: | £3.37153 |
|---|---|
| Unit Price with VAT: | £4.04584 |



