
0420CDMCCDS-6R8MC | |
|---|---|
DigiKey Part Number | 308-2412-2-ND - Tape & Reel (TR) 308-2412-1-ND - Cut Tape (CT) 308-2412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0420CDMCCDS-6R8MC |
Description | FIXED IND 6.8UH 2.1A 175 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 2.1 A 175mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 0420CDMCCDS-6R8MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 175mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.38200 | £3.82 |
| 100 | £0.31440 | £31.44 |
| 1,000 | £0.25859 | £258.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21975 | £659.25 |
| 6,000 | £0.20724 | £1,243.44 |
| 9,000 | £0.20027 | £1,802.43 |
| 15,000 | £0.19822 | £2,973.30 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

