Similar

0420CDMCCDS-220MC | |
|---|---|
DigiKey Part Number | 308-2543-2-ND - Tape & Reel (TR) 308-2543-1-ND - Cut Tape (CT) 308-2543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0420CDMCCDS-220MC |
Description | FIXED IND 22UH 1.2A 363 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 1.2 A 363mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 363mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.38600 | £3.86 |
| 100 | £0.31730 | £31.73 |
| 1,000 | £0.26099 | £260.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22180 | £665.40 |
| 6,000 | £0.20917 | £1,255.02 |
| 9,000 | £0.20213 | £1,819.17 |
| 15,000 | £0.20006 | £3,000.90 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |


