
CSHB0421R-220M | |
|---|---|
DigiKey Part Number | 4044-CSHB0421R-220MTR-ND - Tape & Reel (TR) 4044-CSHB0421R-220MCT-ND - Cut Tape (CT) 4044-CSHB0421R-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0421R-220M |
Description | FIXED IND 22UH 2A 320 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2 A 320mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0421R-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.91700 | £9.17 |
| 100 | £0.75430 | £75.43 |
| 1,000 | £0.64080 | £640.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.58517 | £1,170.34 |
| 4,000 | £0.55191 | £2,207.64 |
| 6,000 | £0.53337 | £3,200.22 |
| 10,000 | £0.52353 | £5,235.30 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

