Power Switch/Driver 1:1 2.8A 5-PENTAWATT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN540-E

DigiKey Part Number
497-VN540-E-ND
Manufacturer
Manufacturer Product Number
VN540-E
Description
IC PWR DRIVER 1:1 5PENTAWATT
Customer Reference
Detailed Description
Power Switch/Driver 1:1 2.8A 5-PENTAWATT
Datasheet
 Datasheet
EDA/CAD Models
VN540-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
10V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.8A
Rds On (Typ)
50mOhm (Max)
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-25°C ~ 85°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
5-PENTAWATT
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.