STMicroelectronics Power Distribution Switches, Load Drivers

Results: 1,013
Stocking Options
Environmental Options
Media
Exclude
1,013Results
Applied FiltersRemove All

Showing
of 1,013
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-5
IC PWR SWITCH N-CHAN 1:1 SOT23-5
STMicroelectronics
81,070
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.27816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
IC PWR SWITCH N-CHAN 1:1 SOT23-5
STMicroelectronics
11,066
In Stock
1 : £0.66000
Cut Tape (CT)
3,000 : £0.30670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
90mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-223
IC PWR DRIVER N-CHAN 1:1 SOT223
STMicroelectronics
6,113
In Stock
1 : £0.82000
Cut Tape (CT)
1,000 : £0.40701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
-
13A
90mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
SOT223-3L
IC PWR DRIVER N-CHAN 1:1 SOT223
STMicroelectronics
341
In Stock
1 : £0.82000
Cut Tape (CT)
1,000 : £0.40881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
1.7A
250mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
8 SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
1,893
In Stock
1 : £0.85000
Cut Tape (CT)
2,500 : £0.41048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
2A
300mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC PWR SWITCH 1:2 8SO
STMicroelectronics
1,547
In Stock
1 : £0.88000
Cut Tape (CT)
2,500 : £0.33378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
-
On/Off
2.7V ~ 5.5V
Not Required
500mA
105mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
29,562
In Stock
1 : £1.00000
Cut Tape (CT)
2,500 : £0.49206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
8A
140mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
8,618
In Stock
1 : £1.07000
Cut Tape (CT)
2,500 : £0.52870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
1.7A
250mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT223-3L
IC PWR DRIVER N-CHAN 1:1 SOT223
STMicroelectronics
17,174
In Stock
1 : £1.11000
Cut Tape (CT)
1,000 : £0.56845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
6A
65mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
8 SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
21,318
In Stock
1 : £1.12000
Cut Tape (CT)
2,500 : £0.55490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
3.8A
160mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT223-3L
IC PWR DRIVER N-CHAN 1:1 SOT223
STMicroelectronics
140,274
In Stock
1 : £1.13000
Cut Tape (CT)
1,000 : £0.57937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
3.5V ~ 5.5V
19A
50mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
8 SOIC
IC PWR SWITCH N-CHANNEL 1:1 8SO
STMicroelectronics
28,814
In Stock
1 : £1.16000
Cut Tape (CT)
2,500 : £0.57812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
7A
160mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
4,321
In Stock
1 : £1.17000
Cut Tape (CT)
2,500 : £0.58464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
24A
40mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
VIPower-SSO12
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
15,501
In Stock
1 : £1.59000
Cut Tape (CT)
2,500 : £0.81208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
13.5A
50mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12™
12-PowerLSOP (0.154", 3.90mm Width)
VIPower-SSO12
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
3,287
In Stock
1 : £1.65000
Cut Tape (CT)
2,500 : £0.84684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
3.5A
160mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12™
12-PowerLSOP (0.154", 3.90mm Width)
DPAK
IC PWR DRIVER N-CHANNEL 1:1 DPAK
STMicroelectronics
6,882
In Stock
1 : £1.77000
Cut Tape (CT)
2,500 : £0.51687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
-
Not Required
6A
150mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PPAK
IC PWR DRIVER N-CHANNEL 1:1 PPAK
STMicroelectronics
6,120
In Stock
1 : £1.86000
Cut Tape (CT)
2,500 : £0.97120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
6A
60mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PPAK
TO-252-5, DPAK (4 Leads + Tab)
PPAK
IC PWR DRIVER N-CHANNEL 1:1 PPAK
STMicroelectronics
5,091
In Stock
1 : £1.94000
Cut Tape (CT)
2,500 : £1.01227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PPAK
TO-252-5, DPAK (4 Leads + Tab)
PowerSS0-16
IC PWR DRVR N-CHAN 1:1 PWRSSO16
STMicroelectronics
3,148
In Stock
1 : £2.00000
Cut Tape (CT)
2,500 : £1.04698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
8A
140mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-16
16-PowerLFSOP (0.154", 3.90mm Width)
PPAK
IC PWR DRIVER N-CHANNEL 1:1 PPAK
STMicroelectronics
3,497
In Stock
1 : £2.06000
Cut Tape (CT)
2,500 : £1.08006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
2.5A
60mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PPAK
TO-252-5, DPAK (4 Leads + Tab)
PowerSSO-12
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
3,496
In Stock
1 : £2.06000
Cut Tape (CT)
2,500 : £1.08449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
400mA
500mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12
12-PowerLSOP (0.154", 3.90mm Width)
TO-252-7
IC PWR SWITCH N-CHANNEL 1:1 HPAK
STMicroelectronics
40,325
In Stock
1 : £2.21000
Cut Tape (CT)
2,500 : £1.16606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
-16V ~ 28V
Not Required
-
3mOhm
-
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
HPAK
TO-252-7, DPAK (6 Leads + Tab)
DPAK
IC PWR DRIVER N-CHANNEL 1:1 DPAK
STMicroelectronics
9,062
In Stock
1 : £2.21000
Cut Tape (CT)
2,500 : £0.67205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
55V (Max)
Not Required
3.5A
200mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
VIPower-SSO12
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
6,751
In Stock
1 : £2.22000
Cut Tape (CT)
2,500 : £1.17538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
46A
16mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12™
PowerSSO-12
8 SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
11,008
In Stock
1 : £2.26000
Cut Tape (CT)
2,500 : £0.69181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
3.5A
120mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 1,013

STMicroelectronics Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.