Power Switch/Driver 1:1 N-Channel 1A 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN340SPTR-33-E

DigiKey Part Number
497-6166-2-ND - Tape & Reel (TR)
497-6166-1-ND - Cut Tape (CT)
497-6166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN340SPTR-33-E
Description
IC PWR DRIVER N-CHAN 1:1 PWRSO10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 10-PowerSO
Datasheet
 Datasheet
EDA/CAD Models
VN340SPTR-33-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
10V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
200mOhm (Max)
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-PowerSO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.12000£4.12
10£3.15300£31.53
25£2.91040£72.76
100£2.64350£264.35
250£2.51628£629.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£2.42173£1,453.04
1,200£2.36173£2,834.08
1,800£2.33171£4,197.08
3,000£2.29842£6,895.26
Manufacturers Standard Package
Unit Price without VAT:£4.12000
Unit Price with VAT:£4.94400