
USBULC1606-4M8 | |
|---|---|
DigiKey Part Number | 497-10977-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USBULC1606-4M8 |
Description | TVS DIODE 28VC 8UQFN |
Customer Reference | |
Detailed Description | 28V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 8-UQFN (1.7x1.35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |

