
TSZ181H1YLT | |
|---|---|
DigiKey Part Number | 497-TSZ181H1YLTTR-ND - Tape & Reel (TR) 497-TSZ181H1YLTCT-ND - Cut Tape (CT) 497-TSZ181H1YLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ181H1YLT |
Description | AUTOMOTIVE-GRADE, VERY HIGH ACCU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSZ181H1YLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 4.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 29 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.19000 | £2.19 |
| 10 | £1.64000 | £16.40 |
| 25 | £1.50160 | £37.54 |
| 100 | £1.34970 | £134.97 |
| 250 | £1.27716 | £319.29 |
| 500 | £1.23340 | £616.70 |
| 1,000 | £1.19740 | £1,197.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.15296 | £3,458.88 |
| 6,000 | £1.13120 | £6,787.20 |
| Unit Price without VAT: | £2.19000 |
|---|---|
| Unit Price with VAT: | £2.62800 |

