
TSM104WIDT | |
|---|---|
DigiKey Part Number | 497-5449-2-ND - Tape & Reel (TR) 497-5449-1-ND - Cut Tape (CT) 497-5449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM104WIDT |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSM104WIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.65300 | £6.53 |
| 25 | £0.59040 | £14.76 |
| 100 | £0.52200 | £52.20 |
| 250 | £0.48944 | £122.36 |
| 500 | £0.46978 | £234.89 |
| 1,000 | £0.45359 | £453.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.43651 | £1,091.28 |
| 5,000 | £0.42622 | £2,131.10 |
| 7,500 | £0.42107 | £3,158.03 |
| 12,500 | £0.41536 | £5,192.00 |
| 17,500 | £0.41201 | £7,210.18 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

