
TSB181IDT | |
|---|---|
DigiKey Part Number | 497-TSB181IDTCT-ND - Cut Tape (CT) 497-TSB181IDTDKR-ND - Digi-Reel® 497-TSB181IDTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSB181IDT |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 670µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.70900 | £7.09 |
| 25 | £0.64200 | £16.05 |
| 100 | £0.56860 | £56.86 |
| 250 | £0.53348 | £133.37 |
| 500 | £0.51238 | £256.19 |
| 1,000 | £0.49498 | £494.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.47662 | £1,191.55 |
| 5,000 | £0.46556 | £2,327.80 |
| 7,500 | £0.46002 | £3,450.15 |
| 12,500 | £0.45388 | £5,673.50 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

