
TS951RIYLT | |
|---|---|
DigiKey Part Number | 497-15708-2-ND - Tape & Reel (TR) 497-15708-1-ND - Cut Tape (CT) 497-15708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS951RIYLT |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS951RIYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 950µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.40384 | £1,211.52 |
| 6,000 | £0.39462 | £2,367.72 |
| 9,000 | £0.38999 | £3,509.91 |
| 15,000 | £0.38488 | £5,773.20 |
| Unit Price without VAT: | £0.40384 |
|---|---|
| Unit Price with VAT: | £0.48461 |

