STN715 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,726
Unit Price: £0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 41
Unit Price: £0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,278
Unit Price: £0.78000
Datasheet

Similar


Diodes Incorporated
In Stock: 591
Unit Price: £0.78000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.78000
Datasheet

Similar


Diodes Incorporated
In Stock: 124,087
Unit Price: £0.82000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1.5 A 50MHz 1.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STN715

DigiKey Part Number
497-3178-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STN715
Description
TRANS NPN 80V 1.5A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1.5 A 50MHz 1.6 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
STN715 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1A, 2V
Power - Max
1.6 W
Frequency - Transition
50MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes