STMicroelectronics Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,603 In Stock | 1 : £0.82000 Tube | - | Tube | Active | NPN - Darlington | 5 A | 60 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
10,855 In Stock | 1 : £0.85000 Cut Tape (CT) 2,500 : £0.21991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 8 A | 100 V | 4V @ 80mA, 8A | 10µA | 1000 @ 4A, 4V | 20 W | - | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
26,059 In Stock | 1 : £0.88000 Tube | - | Tube | Active | NPN - Darlington | 2 A | 100 V | 2.5V @ 8mA, 2A | 2mA | 1000 @ 1A, 4V | 2 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
16,673 In Stock | 1 : £1.08000 Cut Tape (CT) 2,500 : £0.28650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5 A | 60 V | 600mV @ 200mA, 5A | 100nA (ICBO) | 200 @ 100mA, 2V | 15 W | 150MHz | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
2,099 In Stock | 1 : £1.11000 Tube | - | Tube | Active | NPN - Darlington | 8 A | 100 V | 2.5V @ 80mA, 8A | 50µA | 1000 @ 3A, 4V | 2 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
12,547 In Stock | 1 : £1.15000 Cut Tape (CT) 1,000 : £0.34796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 1200 V | 300 mV @ 20mA, 100mA | 10µA | 3 @ 200mA, 2V | 1.6 W | - | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
4,953 In Stock | 1 : £1.19000 Cut Tape (CT) 2,500 : £0.32488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 10 A | 60 V | 8V @ 3.3A, 10A | 50µA | 20 @ 4A, 4V | 20 W | 2MHz | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
907 In Stock | 1 : £7.06000 Tube | - | Tube | Active | NPN - Darlington | 100 mA | 1200 V | 2V @ 500µA, 50mA | 100µA | 200 @ 30mA, 10V | 40 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
1,495 In Stock | 1 : £0.44000 Tube | - | Tube | Active | PNP | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32 | ||
14,026 In Stock | 1 : £0.46000 Tube | - | Tube | Active | NPN | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
26,378 In Stock | 1 : £0.47000 Cut Tape (CT) 3,000 : £0.10764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 500 V | 300mV @ 10mA, 50mA | 10µA (ICBO) | 100 @ 50mA, 10V | 500 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,168 In Stock | 1 : £0.47000 Tube | - | Tube | Active | NPN | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
3,754 In Stock | 1 : £0.47000 Tube | - | Tube | Active | NPN | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32 | ||
6,298 In Stock | 1 : £0.50000 Tube | - | Tube | Active | PNP | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
6,322 In Stock | 1 : £0.53000 Cut Tape (CT) 2,500 : £0.12625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 100 V | 1.2V @ 375mA, 3A | 50µA | 10 @ 3A, 4V | 15 W | - | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
3,171 In Stock | 1 : £0.53000 Tube | - | Tube | Active | NPN | 1.5 A | 45 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
13,179 In Stock | 1 : £0.56000 Tube | - | Tube | Active | PNP | 1.5 A | 60 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
3,250 In Stock | 1 : £0.57000 Cut Tape (CT) 2,500 : £0.13710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 60 V | 500mV @ 150mA, 3A | 100nA (ICBO) | 160 @ 1A, 2V | 1.4 W | 130MHz | 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
2,505 In Stock | 1 : £0.57265 Tube | - | Tube | Active | NPN | 2 A | 100 V | 700mV @ 200mA, 1A | 300µA | 15 @ 1A, 4V | 2 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
4,597 In Stock | 1 : £0.59000 Tube | - | Tube | Active | NPN - Darlington | 4 A | 80 V | 2.5V @ 30mA, 1.5A | 500µA | 750 @ 1.5A, 3V | 40 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
4,034 In Stock | 1 : £0.59000 Tube | - | Tube | Active | NPN - Darlington | 4 A | 60 V | 2.5V @ 30mA, 1.5A | 500µA | 750 @ 1.5A, 3V | 40 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
3,189 In Stock | 1 : £0.59000 Cut Tape (CT) 2,500 : £0.14156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 100 V | 1.2V @ 375mA, 3A | 50µA | 10 @ 3A, 4V | 15 W | - | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
5,962 In Stock | 1 : £0.59000 Cut Tape (CT) 1,000 : £0.16363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 60 V | 500mV @ 150mA, 3A | 100nA (ICBO) | 160 @ 1A, 2V | 1.6 W | 130MHz | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
1,936 In Stock | 1 : £0.59000 Tube | - | Tube | Active | PNP | 4 A | 45 V | 600mV @ 200mA, 2A | 100µA | 30 @ 10mA, 5V | 36 W | 3MHz | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
7,972 In Stock | 1 : £0.61525 Cut Tape (CT) 1,000 : £0.17043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1.6 W | - | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 |