ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 280MHz 2MB (2M x 8) FLASH 176+25UFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 280MHz 2MB (2M x 8) FLASH 176+25UFBGA (10x10)
Could your next 8-bit microcontroller be a 32-bit?

STM32H7A3IIK6QTR

DigiKey Part Number
497-STM32H7A3IIK6QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32H7A3IIK6QTR
Description
IC MCU 32BIT 2MB FLASH 176UFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 280MHz 2MB (2M x 8) FLASH 176+25UFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32H7A3IIK6QTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
280MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
128
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.4M x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 24x8/16b Sigma-Delta; D/A 3x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176+25UFBGA (10x10)
Package / Case
201-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£6.79773£10,196.59
Manufacturers Standard Package
Unit Price without VAT:£6.79773
Unit Price with VAT:£8.15728