N-Channel 650 V 1.8A (Ta), 10A (Tc) 2.8W (Ta), 70W (Tc) Surface Mount PowerFlat™ (8x8) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL17N65M5

DigiKey Part Number
497-15145-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL17N65M5
Description
MOSFET N-CH 650V 1.8A POWERFLAT
Customer Reference
Detailed Description
N-Channel 650 V 1.8A (Ta), 10A (Tc) 2.8W (Ta), 70W (Tc) Surface Mount PowerFlat™ (8x8) HV
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
374mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
816 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 70W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (8x8) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.76043£2,281.29
Manufacturers Standard Package
Unit Price without VAT:£0.76043
Unit Price with VAT:£0.91252