STGAP1AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: £3.57324
Datasheet
Gate Driver Magnetic Coupling 2500Vrms 1 Channel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gate Driver Magnetic Coupling 2500Vrms 1 Channel 24-SO
Traction Inverter Power Stages in Electric Vehicles

STGAP1AS

DigiKey Part Number
497-16903-ND
Manufacturer
Manufacturer Product Number
STGAP1AS
Description
DGTL ISO 2.5KV 1CH GATE DVR 24SO
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 2500Vrms 1 Channel 24-SO
Datasheet
 Datasheet
EDA/CAD Models
STGAP1AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
130ns, 130ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
25ns, 25ns (Max)
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
4.5V ~ 36V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types