AEC-Q100 Isolators - Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,068 In Stock | 1 : £2.33000 Cut Tape (CT) 2,500 : £1.23233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3000Vrms | 100kV/µs | 100ns, 100ns | 20ns | 10ns, 10ns | 5A, 5A | 10A | - | - | 13.2V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, UL, VDE | ||
3,428 In Stock | 1 : £2.36000 Cut Tape (CT) 1,000 : £1.29342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100kV/µs | 100ns, 100ns | 20ns | 10ns, 10ns | 5A, 5A | 5A | - | - | 13.2V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UL, VDE | ||
1,140 In Stock | 1 : £2.36000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 3750Vrms | 35kV/µs | 60ns, 50ns | 28ns | 5.5ns, 8.5ns | 500mA, 1.2A | 4A | 2.8V (Max) | 30 mA | 6.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
2,751 In Stock | 1 : £2.47000 Cut Tape (CT) 1,000 : £1.35642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 120kV/µs | 60ns, 60ns | 20ns | 10ns, 10ns | 17A, 17A | 10A | - | - | 13.2V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UL, VDE | ||
98,147 In Stock | 1 : £2.80000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 5000Vrms | 35kV/µs | 60ns, 50ns | 28ns | 5.5ns, 8.5ns | 400mA, 600mA | 600mA | 2.8V (Max) | 30 mA | 13.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing | CQC, CSA, UR, VDE | ||
6,624 In Stock | 1 : £3.06000 Cut Tape (CT) 1,000 : £1.71529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 35kV/µs | 60ns, 50ns | 28ns | 5.5ns, 8.5ns | 500mA, 1.2A | 4A | 2.8V (Max) | 30 mA | 13.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing | CQC, CSA, UR, VDE | ||
1,685 In Stock | 1 : £3.06000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 5000Vrms | 35kV/µs | 60ns, 50ns | 28ns | 5.5ns, 8.5ns | 500mA, 1.2A | 4A | 2.8V (Max) | 30 mA | 13.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing | CQC, CSA, UR, VDE | ||
1,159 In Stock | 1 : £3.31000 Cut Tape (CT) 3,000 : £1.80629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | - | 3V ~ 18V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 13-VFLGA | 13-VLGA (5x5) | CQC, CSA, UR, VDE | ||
1,603 In Stock | 1 : £3.39000 Cut Tape (CT) 1,000 : £1.91790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | 150kV/µs | 120ns, 120ns | 20ns | 55ns, 45ns (Max) | 12A, 12A | 12A | - | - | 3V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 20-BFSOP (0.295", 7.50mm Width) | PG-DSO-20-91 | UL, VDE | |||
26,651 In Stock | 1 : £3.43000 Cut Tape (CT) 1,000 : £1.94143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100V/ns | - | - | - | 1.5A, 3A | 1.5A, 3A | - | 37 mA | 3V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | UL, VDE | ||
4,739 In Stock | 1 : £3.68000 Tube | - | Tube | Active | Capacitive Coupling | 2 | 2500Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | - | 9.4V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
9,189 In Stock | 1 : £3.73000 Cut Tape (CT) 1,500 : £2.10266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5000Vrms | 100V/ns | 50ns, 50ns | - | 9ns, 7ns | - | - | - | - | 10.8V ~ 13.2V | Automotive | AEC-Q100 | -40°C ~ 150°C (TJ) | Surface Mount | 12-BDFN | 12-SMD (10x7.66) | UL | ||
5,244 In Stock | 1 : £4.62000 Cut Tape (CT) 1,500 : £2.10266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5000Vrms | 100V/ns | 50ns, 50ns | - | 9ns, 7ns | - | - | - | - | 10.5V ~ 13.2V | Automotive | AEC-Q100 | -40°C ~ 150°C (TJ) | Surface Mount | 12-BDFN | 12-SMD (10x7.66) | UL | ||
2,552 In Stock | 1 : £5.39000 Cut Tape (CT) 2,000 : £3.10184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 33ns, 27ns | 10A, 10A | 10A | - | - | 13V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
3,023 In Stock | 1 : £5.45000 Cut Tape (CT) 2,000 : £3.14438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 33ns, 27ns | - | 10A | - | - | 13V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, TUV, UL, VDE | ||
1,987 In Stock | 1 : £5.48000 Cut Tape (CT) 2,000 : £3.16360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | 4A, 6A | - | - | 14.7V ~ 25V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, CSA, UL, VDE | |||
2,111 In Stock | 1 : £5.85000 Cut Tape (CT) 2,000 : £3.39227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 33ns, 27ns | 10A, 10A | 10A | - | - | 13V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
1,377 In Stock | 1 : £5.85000 Cut Tape (CT) 2,000 : £3.39227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 33ns, 27ns | 10A, 10A | 10A | - | - | 13V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
2,804 In Stock | 1 : £7.73000 Cut Tape (CT) 2,000 : £4.58342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | - | - | - | - | - | 20A | - | - | 12V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SSOP | - | ||
836 In Stock | 1 : £1.61000 Cut Tape (CT) 2,000 : £0.82982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 3000Vrms | 125V/ns | 45ns, 45ns | 6ns | 8ns, 8ns | 4A, 6A | 4A, 6A | - | - | 3V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UL, VDE | ||
660 In Stock | 1 : £1.72000 Cut Tape (CT) 850 : £0.92434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3750Vrms | 150kV/µs | 105ns, 105ns | 35ns | 28ns, 25ns (Max) | 3A, 3.5A | 4.5A, 5.3A | 2.1V | 25 mA | 10V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC | UL, VDE | ||
1,635 In Stock | 1 : £2.03000 Cut Tape (CT) 850 : £1.10816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150kV/µs | 105ns, 105ns | 35ns | 28ns, 25ns (Max) | 3A, 3.5A | 4.5A, 5.3A | 2.1V | 25 mA | 14V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC | UL, VDE | ||
14,568 In Stock | 1 : £2.17000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 3750Vrms | 35kV/µs | 60ns, 50ns | 28ns | 5.5ns, 8.5ns | 400mA, 600mA | 600mA | 2.8V (Max) | 30 mA | 6.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
9,069 In Stock | 1 : £2.17000 Cut Tape (CT) 2,500 : £1.14321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3750Vrms | 35kV/µs | 60ns, 50ns | 28ns | 5.5ns, 8.5ns | 400mA, 600mA | 600mA | 2.8V (Max) | 30 mA | 6.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
2,613 In Stock | 1 : £2.33000 Cut Tape (CT) 1,000 : £1.23903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 100kV/µs | 80ns, 80ns | 10ns | 12ns, 10ns | 6.5A, 6.5A | 6.5A | - | - | 32V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | VDE |