RFID Reader IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25R3912-AQFT

DigiKey Part Number
ST25R3912-AQFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST25R3912-AQFT
Description
IC RFID READER 13.56MHZ 32QFN
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
FeliCa, ISO 14443, MIFARE, NFC
Interface
SPI
Voltage - Supply
2.4V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.