
ST25DV16KC-IE8C3 | |
|---|---|
DigiKey Part Number | 497-ST25DV16KC-IE8C3-ND |
Manufacturer | |
Manufacturer Product Number | ST25DV16KC-IE8C3 |
Description | MEMORY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV16KC-IE8C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.60011 | £3,000.55 |
| Unit Price without VAT: | £0.60011 |
|---|---|
| Unit Price with VAT: | £0.72013 |

