


ST25DV16K-JFR6D3 | |
|---|---|
DigiKey Part Number | 497-18729-2-ND - Tape & Reel (TR) 497-18729-1-ND - Cut Tape (CT) 497-18729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV16K-JFR6D3 |
Description | IC RFID TRANSP 13.56MHZ 12UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV16K-JFR6D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693 | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | 12-UFDFPN (3x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.84700 | £8.47 |
| 25 | £0.82360 | £20.59 |
| 50 | £0.80560 | £40.28 |
| 100 | £0.78760 | £78.76 |
| 250 | £0.76368 | £190.92 |
| 500 | £0.74562 | £372.81 |
| 1,000 | £0.72759 | £727.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.68640 | £3,432.00 |
| 10,000 | £0.66906 | £6,690.60 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

