
SMTYF12A | |
|---|---|
DigiKey Part Number | 497-8761-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMTYF12A |
Description | TVS DIODE 12VWM 22.9VC SMA |
Customer Reference | |
Detailed Description | 22.9V Clamp 157A (8/20µs) Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.2V | |
Voltage - Clamping (Max) @ Ipp | 22.9V | |
Current - Peak Pulse (10/1000µs) | 157A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |



