69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6T39AY

DigiKey Part Number
497-10949-2-ND - Tape & Reel (TR)
497-10949-1-ND - Cut Tape (CT)
497-10949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6T39AY
Description
TVS DIODE 33.3VWM 69.7V DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6T39AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
69.7V
Current - Peak Pulse (10/1000µs)
57A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,653
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.37600£3.76
100£0.37400£37.40
2,000£0.37384£747.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.31883£1,594.15
10,000£0.30542£3,054.20
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600