
SMA6F154AY | |
|---|---|
DigiKey Part Number | 497-SMA6F154AYTR-ND - Tape & Reel (TR) 497-SMA6F154AYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6F154AY |
Description | TVS DIODE 154VWM 246VC SMAFLAT |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | SMA6F154AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V (Max) | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.34900 | £3.49 |
| 100 | £0.22510 | £22.51 |
| 500 | £0.17152 | £85.76 |
| 1,000 | £0.15424 | £154.24 |
| 2,000 | £0.13969 | £279.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.11418 | £1,141.80 |
| 20,000 | £0.10598 | £2,119.60 |
| 30,000 | £0.10181 | £3,054.30 |
| 50,000 | £0.10097 | £5,048.50 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

