
SMA4F85A | |
|---|---|
DigiKey Part Number | 497-SMA4F85ATR-ND - Tape & Reel (TR) 497-SMA4F85ACT-ND - Cut Tape (CT) 497-SMA4F85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F85A |
Description | TVS DIODE 85VWM 137VC SMAFLAT |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V (Max) | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26200 | £2.62 |
| 100 | £0.16680 | £16.68 |
| 500 | £0.12572 | £62.86 |
| 1,000 | £0.11246 | £112.46 |
| 2,000 | £0.10129 | £202.58 |
| 5,000 | £0.08919 | £445.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06945 | £694.50 |
| 20,000 | £0.06787 | £1,357.40 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

