MJB44H11T4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: £1.29000
Datasheet

Direct


onsemi
In Stock: 339
Unit Price: £1.53000
Datasheet

Direct


onsemi
In Stock: 3,271
Unit Price: £1.54000
Datasheet

Direct


onsemi
In Stock: 853
Unit Price: £1.61000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 10 A 50 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 80 V 10 A 50 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

MJB44H11T4

DigiKey Part Number
497-12849-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJB44H11T4
Description
TRANS NPN 80V 10A D2PAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 10 A 50 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Power - Max
50 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes