
LM2902BYQ5T | |
|---|---|
DigiKey Part Number | 497-LM2902BYQ5TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2902BYQ5T |
Description | VFQFPN 3X3X0.9 1.7 16L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2902BYQ5T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.75V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 350µA (x4 Channels) | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.16418 | £985.08 |
| Unit Price without VAT: | £0.16418 |
|---|---|
| Unit Price with VAT: | £0.19702 |

