


LDK320M30R | |
|---|---|
DigiKey Part Number | 497-16673-2-ND - Tape & Reel (TR) 497-16673-1-ND - Cut Tape (CT) 497-16673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK320M30R |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK320M30R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 88dB ~ 48dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.42600 | £4.26 |
| 25 | £0.38400 | £9.60 |
| 100 | £0.33670 | £33.67 |
| 250 | £0.31416 | £78.54 |
| 500 | £0.30062 | £150.31 |
| 1,000 | £0.28947 | £289.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12571 | £377.13 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

