
LD56020M120R | |
|---|---|
DigiKey Part Number | 497-LD56020M120RTR-ND - Tape & Reel (TR) 497-LD56020M120RCT-ND - Cut Tape (CT) 497-LD56020M120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD56020M120R |
Description | IC REG LINEAR 1.2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD56020M120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 95dB (1kHz), 90dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19700 | £1.97 |
| 25 | £0.17520 | £4.38 |
| 100 | £0.15140 | £15.14 |
| 250 | £0.14008 | £35.02 |
| 500 | £0.13320 | £66.60 |
| 1,000 | £0.12755 | £127.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10308 | £309.24 |
| 6,000 | £0.10008 | £600.48 |
| 9,000 | £0.09858 | £887.22 |
| 15,000 | £0.09691 | £1,453.65 |
| 21,000 | £0.09594 | £2,014.74 |
| 30,000 | £0.09500 | £2,850.00 |
| 75,000 | £0.09299 | £6,974.25 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

