Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD49100PURY

DigiKey Part Number
497-LD49100PURYTR-ND - Tape & Reel (TR)
497-LD49100PURYCT-ND - Cut Tape (CT)
497-LD49100PURYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD49100PURY
Description
IC REG LINEAR POS ADJ 1A 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LD49100PURY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 1A
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
300 µA
PSRR
70dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,092
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.03000£1.03
10£0.75000£7.50
25£0.68000£17.00
100£0.60270£60.27
250£0.56588£141.47
500£0.54370£271.85
1,000£0.52544£525.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.44104£1,323.12
Manufacturers Standard Package
Unit Price without VAT:£1.03000
Unit Price with VAT:£1.23600