


LD1580P2T-R | |
|---|---|
DigiKey Part Number | 497-5842-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD1580P2T-R |
Description | IC REG LINEAR POS ADJ 7A P2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 7A P2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | P2PAK (4 Leads + Tab) | |
Supplier Device Package | P2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.36834 | £368.34 |
| Unit Price without VAT: | £0.36834 |
|---|---|
| Unit Price with VAT: | £0.44201 |

