6V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 96
Stocking Options
Environmental Options
Media
Exclude
96Results
Applied FiltersRemove All

Showing
of 96
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TPS73501DRVR
IC REG LIN POS ADJ 500MA 6-WSON
Texas Instruments
2,794
In Stock
1 : £1.26000
Cut Tape (CT)
3,000 : £0.62702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.25V
6V
0.5V @ 500mA
500mA
65 µA
-
66dB ~ 22dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
8 VDFN
TPS7A8001DRBR
IC REG LINEAR POS ADJ 1A 8-SON
Texas Instruments
4,291
In Stock
1 : £1.42000
Cut Tape (CT)
3,000 : £0.70851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.8V
6V
0.5V @ 1A
1A
100 µA
350 µA
48dB ~ 38dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
8-SON
TPS7A8101DRBR
IC REG LINEAR POS ADJ 1A 8-SON
Texas Instruments
6,025
In Stock
1 : £2.06000
Cut Tape (CT)
3,000 : £1.07363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.8V
6V
0.5V @ 1A
1A
100 µA
350 µA
48dB ~ 38dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
8-SON
TPS7A8101QDRBRQ1
IC REG LINEAR POS ADJ 1A 8-SON
Texas Instruments
4,830
In Stock
1 : £2.17000
Cut Tape (CT)
3,000 : £1.13382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.8V
6V
0.5V @ 1A
1A
100 µA
350 µA
48dB ~ 38dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
8-SON
TPS7A8101DRBT
IC REG LINEAR POS ADJ 1A 8-SON
Texas Instruments
453
In Stock
1 : £2.47000
Cut Tape (CT)
250 : £1.45128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.8V
6V
0.5V @ 1A
1A
100 µA
350 µA
48dB ~ 38dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
5 TSOT
LTC1844ES5-BYP#TRMPBF
IC REG LINEAR POS ADJ TSOT-23-5
Analog Devices Inc.
22,021
In Stock
1 : £4.07000
Cut Tape (CT)
500 : £1.48994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.25V
6V
0.2V @ 150mA
150mA
80 µA
-
50dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LTC1844ES5-SD#TRMPBF
IC REG LINEAR POS ADJ TSOT-23-5
Analog Devices Inc.
5,729
In Stock
1 : £4.07000
Cut Tape (CT)
500 : £1.55142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.25V
6V
0.2V @ 150mA
150mA
80 µA
-
50dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LTC1844ES5-SD#TRPBF
IC REG LINEAR POS ADJ TSOT-23-5
Analog Devices Inc.
693
In Stock
1 : £4.07000
Cut Tape (CT)
2,500 : £1.48994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.25V
6V
0.2V @ 150mA
150mA
80 µA
-
50dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
LP3982ILDX-3.3/NOPB
LP3982ILD-ADJ/NOPB
IC REG LIN POS ADJ 300MA 8-WSON
Texas Instruments
23,876
In Stock
1 : £0.60000
Cut Tape (CT)
1,000 : £0.28723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.25V
6V
220mV
300mA
270 µA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (3x2.5)
8-VSSOP
LP3982IMM-ADJ/NOPB
IC REG LIN POS ADJ 300MA 8-VSSOP
Texas Instruments
11,643
In Stock
1 : £0.60000
Cut Tape (CT)
1,000 : £0.28723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.25V
6V
220mV
300mA
270 µA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOT-89-5/6
R1173H001B-T1-FE
IC REG LINEAR POS ADJ 1A SOT89-5
Nisshinbo Micro Devices Inc.
90,702
In Stock
1 : £0.80000
Cut Tape (CT)
1,000 : £0.33948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1V
6V
-
1A
100 µA
-
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
NCV59800BMWADJTBG
NCP59800BMNADJTBG
IC REG LINEAR POS ADJ 1A 8-DFN
onsemi
5,436
In Stock
1 : £0.98000
Cut Tape (CT)
3,000 : £0.22574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
6V
0.5V @ 1A
1A
450 µA
-
77dB ~ 27dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-SON
TPS73501DRBR
IC REG LIN POS ADJ 500MA 8-SON
Texas Instruments
2,911
In Stock
1,580
Marketplace
1 : £1.26000
Cut Tape (CT)
3,000 : £0.62702
Tape & Reel (TR)
283 : £0.79965
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Adjustable
1
6.5V
1.25V
6V
0.5V @ 500mA
500mA
65 µA
-
66dB ~ 22dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
8-SON
TPS73501QDRBRQ1
IC REG LIN POS ADJ 500MA 8-SON
Texas Instruments
662
In Stock
1 : £1.46000
Cut Tape (CT)
3,000 : £0.73698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.25V
6V
0.17V @ 500mA
500mA
65 µA
-
53dB ~ 51dB (120Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
8-SON
TPS73501DRBT
IC REG LIN POS ADJ 500MA 8-SON
Texas Instruments
303
In Stock
1 : £1.63000
Cut Tape (CT)
250 : £0.92552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.25V
6V
0.5V @ 500mA
500mA
65 µA
-
66dB ~ 22dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
8 VDFN
TPS7A8001DRBT
IC REG LINEAR POS ADJ 1A 8-SON
Texas Instruments
833
In Stock
1 : £1.77000
Cut Tape (CT)
250 : £1.01412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.8V
6V
0.5V @ 1A
1A
100 µA
350 µA
48dB ~ 38dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
LP3982ILDX-3.3/NOPB
LP3982ILDX-ADJ/NOPB
IC REG LIN POS ADJ 300MA 8-WSON
Texas Instruments
8,105
In Stock
1 : £0.40000
Cut Tape (CT)
4,500 : £0.17257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.25V
6V
220mV
300mA
270 µA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (3x2.5)
SOT-89-5/6
R1173H001D-T1-FE
IC REG LINEAR POS ADJ 1A SOT89-5
Nisshinbo Micro Devices Inc.
49,540
In Stock
1 : £0.80000
Cut Tape (CT)
1,000 : £0.33948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1V
6V
-
1A
100 µA
-
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
8-SOIC
MIC37102YM-TR
IC REG LINEAR POS ADJ 1A 8-SOIC
Microchip Technology
2,080
In Stock
1 : £1.34000
Cut Tape (CT)
2,500 : £1.01844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.24V
6V
0.5V @ 1A
1A
-
-
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MIC37102YM
IC REG LINEAR POS ADJ 1A 8-SOIC
Microchip Technology
380
In Stock
1 : £1.34000
Tube
-
Tube
Active
Positive
Adjustable
1
6V
1.24V
6V
0.5V @ 1A
1A
-
-
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
6-WSON
TPS73501DRVT
IC REG LIN POS ADJ 500MA 6-WSON
Texas Instruments
1,499
In Stock
1 : £1.63000
Cut Tape (CT)
250 : £0.92552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.25V
6V
0.5V @ 500mA
500mA
65 µA
-
66dB ~ 22dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
5 TSOT
LTC1844ES5-BYP#TRPBF
IC REG LINEAR POS ADJ TSOT-23-5
Analog Devices Inc.
4,742
In Stock
1 : £4.07000
Cut Tape (CT)
2,500 : £1.48994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.25V
6V
0.2V @ 150mA
150mA
80 µA
-
50dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
MIC37501-1.8WR-TR
MIC49500WR-TR
IC REG LINEAR POS ADJ 5A 7-SPAK
Microchip Technology
1,160
In Stock
1 : £7.66000
Cut Tape (CT)
750 : £5.80891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.7V
6V
0.5V @ 5A
5A
90 mA
130 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SPAK-7 (7 Leads + Tab)
7-SPAK
R1173D001B-TR-FE
R1173D001B-TR-FE
IC REG LINEAR POS ADJ 1A 6-HSON
Nisshinbo Micro Devices Inc.
32,109
In Stock
1 : £0.84000
Cut Tape (CT)
3,000 : £0.35834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1V
6V
0.56V @ 1A
1A
100 µA
-
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
6-SMD, Flat Leads Exposed Pad
6-HSON (2.9x2.8)
R1173D001B-TR-FE
R1173D001D-TR-FE
IC REG LINEAR POS ADJ 1A 6-HSON
Nisshinbo Micro Devices Inc.
2,360
In Stock
1 : £0.84000
Cut Tape (CT)
3,000 : £0.40169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1V
6V
-
1A
100 µA
-
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
6-SMD, Flat Leads Exposed Pad
6-HSON (2.9x2.8)
Showing
of 96

6V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.