Similar



DDSL01-030SL | |
|---|---|
DigiKey Part Number | 497-10890-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDSL01-030SL |
Description | TVS DIODE 30VWM SOT23-3 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |


