
BUV27 | |
|---|---|
DigiKey Part Number | 497-7216-5-ND |
Manufacturer | |
Manufacturer Product Number | BUV27 |
Description | TRANS NPN 120V 12A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 12 A 85 W Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 800mA, 8A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 85 W | |
Frequency - Transition | - | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |


