
BULT106D | |
|---|---|
DigiKey Part Number | 497-6966-5-ND |
Manufacturer | |
Manufacturer Product Number | BULT106D |
Description | TRANS NPN 230V 2A SOT-32-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 2 A 32 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 400mA, 2A | |
Current - Collector Cutoff (Max) | 250µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 1A, 5V | |
Power - Max | 32 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | SOT-32-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.39621 | £792.42 |
| Unit Price without VAT: | £0.39621 |
|---|---|
| Unit Price with VAT: | £0.47545 |

