ALED7709BTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 2,397
Unit Price: £2.75000
Datasheet
LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 200mA 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALED7709BTR

DigiKey Part Number
497-ALED7709BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALED7709BTR
Description
IC LED DVR CONT 200MA 24QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 200mA 24-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ALED7709BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
200mA
Frequency
250kHz ~ 2.2MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.98525£2,955.75
6,000£0.96611£5,796.66
Manufacturers Standard Package
Unit Price without VAT:£0.98525
Unit Price with VAT:£1.18230