LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 200mA 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALED7709ATR

DigiKey Part Number
497-ALED7709ATR-ND - Tape & Reel (TR)
497-ALED7709ATRCT-ND - Cut Tape (CT)
497-ALED7709ATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALED7709ATR
Description
IC LED DVR CONT 200MA 24QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 200mA 24-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ALED7709ATR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
200mA
Frequency
250kHz ~ 2.2MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,397
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.75000£2.75
10£1.79200£17.92
100£1.25270£125.27
500£1.10012£550.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.91812£2,754.36
Manufacturers Standard Package
Unit Price without VAT:£2.75000
Unit Price with VAT:£3.30000