Bipolar (BJT) Transistor PNP - Darlington 80 V 4 A 40 W Through Hole SOT-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6036

DigiKey Part Number
497-2540-5-ND
Manufacturer
Manufacturer Product Number
2N6036
Description
TRANS PNP DARL 80V 4A SOT-32
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 80 V 4 A 40 W Through Hole SOT-32
Datasheet
 Datasheet
EDA/CAD Models
2N6036 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
3V @ 40mA, 4A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 2A, 3V
Power - Max
40 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
SOT-32
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.