SS-82100-001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bel Inc.
In Stock: 0
Unit Price: £4.02000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
SS-82100-001
SS-82100-001

SS-82100-001

DigiKey Part Number
380-1101-ND
Manufacturer
Manufacturer Product Number
SS-82100-001
Description
CONN MOD JACK 8P8C SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
SS-82100-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Shielded
Ratings
Cat5e
Features
Latch Lock, Strain Relief
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes