
2940016-01 | |
|---|---|
DigiKey Part Number | 380-1301-ND |
Manufacturer | |
Manufacturer Product Number | 2940016-01 |
Description | TOOL HAND CRIMPER MODULAR RATCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ45 (8p8c) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £541.40000 | £541.40 |
| 10 | £474.43900 | £4,744.39 |
| Unit Price without VAT: | £541.40000 |
|---|---|
| Unit Price with VAT: | £649.68000 |

