Similar

NAR161H-F | |
|---|---|
DigiKey Part Number | 404-1252-ND |
Manufacturer | |
Manufacturer Product Number | NAR161H-F |
Description | DISPLAY 7-SEG 0.6" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 10mA 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) | |
Digit/Alpha Size | 0.60" (15.24mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 37mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |


