MLFA1FTC1R00 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 2,000
Unit Price: £0.40000
Datasheet
1 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLFA1FTC1R00

DigiKey Part Number
MLFA1FTC1R00TR-ND - Tape & Reel (TR)
MLFA1FTC1R00CT-ND - Cut Tape (CT)
MLFA1FTC1R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLFA1FTC1R00
Description
RES 1 OHM 1% 1W MELF 0207
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MLFA1FTC1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.15000£1.50
25£0.12640£3.16
50£0.12020£6.01
100£0.10810£10.81
250£0.09340£23.35
500£0.08418£42.09
1,000£0.07635£76.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.07479£149.58
4,000£0.06361£254.44
6,000£0.06111£366.66
10,000£0.05782£578.20
14,000£0.05586£782.04
20,000£0.05515£1,103.00
24,000£0.04987£1,196.88
50,000£0.04970£2,485.00
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000