
SMA-Q0207FTDT1R0 | |
|---|---|
DigiKey Part Number | 1712-SMA-Q0207FTDT1R0TR-ND - Tape & Reel (TR) 1712-SMA-Q0207FTDT1R0CT-ND - Cut Tape (CT) 1712-SMA-Q0207FTDT1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-Q0207FTDT1R0 |
Description | MELF SMA-Q 1R0 1% 50PPM 0207 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.26400 | £2.64 |
| 25 | £0.22440 | £5.61 |
| 50 | £0.19940 | £9.97 |
| 100 | £0.17810 | £17.81 |
| 250 | £0.15476 | £38.69 |
| 500 | £0.14016 | £70.08 |
| 1,000 | £0.12775 | £127.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11720 | £234.40 |
| 4,000 | £0.10823 | £432.92 |
| 6,000 | £0.10363 | £621.78 |
| 10,000 | £0.09842 | £984.20 |
| 14,000 | £0.09532 | £1,334.48 |
| 20,000 | £0.09228 | £1,845.60 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

