250 MOhms ±1% 1.2W Through Hole Resistor Axial High Voltage Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVA12FA250M

DigiKey Part Number
HVA12FA250MCT-ND - Cut Tape (CT)
HVA12FA250MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HVA12FA250M
Description
RES 250M OHM 1% 1.2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
250 MOhms ±1% 1.2W Through Hole Resistor Axial High Voltage Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVA12FA250M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.433" L (4.00mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,757
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.47900£4.79
25£0.40920£10.23
50£0.36560£18.28
100£0.32830£32.83
250£0.28752£71.88
500£0.26198£130.99
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.24028£240.28
2,000£0.22183£443.66
3,000£0.21236£637.08
5,000£0.20164£1,008.20
7,000£0.19525£1,366.75
10,000£0.18901£1,890.10
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600