Parametric Equivalent



UTGX6JC1419S | |
|---|---|
DigiKey Part Number | 1539-UTGX6JC1419S-ND |
Manufacturer | |
Manufacturer Product Number | UTGX6JC1419S |
Description | CONN PLG HSG FMALE 19POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut, UV Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 14-19 | Includes 4 pcs - 1 Connector, 1 Backshell, 1 O-Ring, 1 Seal |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTSX6JC1419S | Souriau-Sunbank by Eaton | 20 | 1539-UTSX6JC1419S-ND | £19.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.91000 | £24.91 |
| 10 | £21.17700 | £211.77 |
| 25 | £19.85080 | £496.27 |
| 50 | £18.90400 | £945.20 |
| 100 | £18.00240 | £1,800.24 |
| 250 | £16.87676 | £4,219.19 |
| Unit Price without VAT: | £24.91000 |
|---|---|
| Unit Price with VAT: | £29.89200 |


