
UTSX6JC1419S | |
|---|---|
DigiKey Part Number | 1539-UTSX6JC1419S-ND |
Manufacturer | |
Manufacturer Product Number | UTSX6JC1419S |
Description | PLUG, WITH CABLE GLAND BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut, UV Resistant |
Number of Positions 19 | Shielding Unshielded |
Shell Size - Insert 14-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.53000 | £19.53 |
| 10 | £16.59400 | £165.94 |
| 25 | £15.55520 | £388.88 |
| 50 | £14.81280 | £740.64 |
| 100 | £14.10630 | £1,410.63 |
| 250 | £13.22408 | £3,306.02 |
| 500 | £12.59388 | £6,296.94 |
| Unit Price without VAT: | £19.53000 |
|---|---|
| Unit Price with VAT: | £23.43600 |

